
67YR500KLF | |
|---|---|
DigiKey Part Number | 987-1507-ND |
Manufacturer | |
Manufacturer Product Number | 67YR500KLF |
Description | TRIMMER 500K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67YR500KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Top Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |
| 10 | ¥11.94200 | ¥119.42 |
| 25 | ¥11.10160 | ¥277.54 |
| 50 | ¥10.49800 | ¥524.90 |
| 100 | ¥9.92560 | ¥992.56 |
| 300 | ¥9.07713 | ¥2,723.14 |
| 500 | ¥8.70600 | ¥4,353.00 |
| 1,000 | ¥8.22526 | ¥8,225.26 |
| 5,000 | ¥7.20514 | ¥36,025.70 |


