2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67YR2KLF

DigiKey Part Number
987-1506-ND
Manufacturer
Manufacturer Product Number
67YR2KLF
Description
TRIMMER 2K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
67YR2KLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
20.0
Series
Adjustment Type
Top Adjustment
Packaging
Box
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
2 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 479
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.31000¥14.31
10¥11.94200¥119.42
25¥11.10160¥277.54
50¥10.49800¥524.90
100¥9.92560¥992.56
300¥9.07713¥2,723.14
500¥8.70600¥4,353.00
1,000¥8.22526¥8,225.26
5,000¥7.20514¥36,025.70
Manufacturers Standard Package