Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

67WFR100KLFTR | |
|---|---|
DigiKey Part Number | 67WFR100KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67WFR100KLFTR |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67WFR100KLFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 66WR100KLF | TT Electronics/BI | 661 | 987-1488-ND | ¥28.86000 | Parametric Equivalent |
| 67WR100KLF | TT Electronics/BI | 0 | 987-1086-ND | ¥14.97000 | Parametric Equivalent |
| 67WR100KLFTB | TT Electronics/BI | 763 | 987-1778-5-ND | ¥15.38000 | Parametric Equivalent |
| 67YR100KLF | TT Electronics/BI | 597 | 987-1501-ND | ¥14.31000 | Parametric Equivalent |
| 67YR100KLFTB | TT Electronics/BI | 535 | 987-1792-5-ND | ¥14.97000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥8.70971 | ¥17,419.42 |




