
66WR20KLF | |
|---|---|
DigiKey Part Number | 987-1491-ND |
Manufacturer | |
Manufacturer Product Number | 66WR20KLF |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 66WR20KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.200" Face (9.53mm x 5.08mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.86000 | ¥28.86 |
| 10 | ¥24.04100 | ¥240.41 |
| 25 | ¥22.33560 | ¥558.39 |
| 50 | ¥21.11660 | ¥1,055.83 |
| 100 | ¥19.95880 | ¥1,995.88 |
| 300 | ¥18.24527 | ¥5,473.58 |
| 500 | ¥17.49666 | ¥8,748.33 |
| 1,000 | ¥16.52775 | ¥16,527.75 |
| 5,000 | ¥14.47415 | ¥72,370.75 |

