
5711R2.5KL.5 | |
|---|---|
DigiKey Part Number | 5711R2.5KL.5-ND |
Manufacturer | |
Manufacturer Product Number | 5711R2.5KL.5 |
Description | POT 2.5K OHM 5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 5W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 5711R2.5KL.5 Models |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Rotation Continuous |
Series | Resistive Material Wirewound |
Packaging Bulk | Termination Style Solder Turret |
Part Status Active | Actuator Type Round |
Resistance (Ohms) 2.5k | Actuator Length 1.500" (38.10mm) |
Tolerance ±5% | Actuator Diameter 0.250" (6.35mm) |
Power (Watts) 5W | Bushing Thread 1/2-32 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 3.000" Dia (76.20mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥25,511.11100 | ¥255,111.11 |

