23BR2KLFTR | ||
---|---|---|
DigiKey Part Number | 987-1592-2-ND - Tape & Reel (TR) 987-1592-1-ND - Cut Tape (CT) 987-1592-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 23BR2KLFTR | |
Description | TRIMMER 2K OHM 0.25W GW TOP ADJ | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 23BR2KLFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.44400 | ¥114.44 |
25 | ¥10.29800 | ¥257.45 |
50 | ¥9.91680 | ¥495.84 |
100 | ¥9.53520 | ¥953.52 |
250 | ¥8.96296 | ¥2,240.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.38338 | ¥4,191.69 |
1,000 | ¥7.75463 | ¥7,754.63 |
2,500 | ¥6.70671 | ¥16,766.78 |
5,000 | ¥6.37137 | ¥31,856.85 |
12,500 | ¥6.07795 | ¥75,974.38 |