
22AR5KLFTR | |
|---|---|
DigiKey Part Number | 987-1802-2-ND - Tape & Reel (TR) 987-1802-1-ND - Cut Tape (CT) 987-1802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22AR5KLFTR |
Description | TRIMMER 5K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 22AR5KLFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 10 | ¥15.13400 | ¥151.34 |
| 25 | ¥14.06200 | ¥351.55 |
| 50 | ¥13.29780 | ¥664.89 |
| 100 | ¥12.57170 | ¥1,257.17 |
| 250 | ¥11.66796 | ¥2,916.99 |
| 500 | ¥11.02472 | ¥5,512.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.41533 | ¥10,415.33 |
| 2,000 | ¥9.83827 | ¥19,676.54 |
| 3,000 | ¥9.51514 | ¥28,545.42 |
| 5,000 | ¥9.12269 | ¥45,613.45 |
| 7,000 | ¥8.87293 | ¥62,110.51 |

