100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22AR100KLFTR

DigiKey Part Number
987-1003-2-ND - Tape & Reel (TR)
987-1003-1-ND - Cut Tape (CT)
987-1003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
22AR100KLFTR
Description
TRIMMER 100K OHM 0.125W J LEAD
Manufacturer Standard Lead Time
85 Weeks
Customer Reference
Detailed Description
100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
22AR100KLFTR Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 kOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,628
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.46000¥16.46
10¥13.72800¥137.28
25¥12.75560¥318.89
50¥12.06100¥603.05
100¥11.40350¥1,140.35
250¥10.58396¥2,645.99
500¥10.00074¥5,000.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.44822¥9,448.22
2,000¥8.92486¥17,849.72
3,000¥8.63181¥25,895.43
5,000¥8.27592¥41,379.60
7,000¥8.04939¥56,345.73
10,000¥7.81587¥78,158.70
Manufacturers Standard Package