
TZ4098AAAR93 | |
|---|---|
DigiKey Part Number | 4606-TZ4098AAAR93TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZ4098AAAR93 |
Description | CRYSTAL 32MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1x.80) |
Frequency Stability ±20ppm | Size / Dimension 0.039" L x 0.031" W (1.00mm x 0.80mm) |
Frequency Tolerance ±7ppm | Height - Seated (Max) 0.012" (0.30mm) |
Load Capacitance 6pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥116.84400 | ¥1,168.44 |
| 20 | ¥112.02200 | ¥2,240.44 |
| 30 | ¥109.29533 | ¥3,278.86 |
| 50 | ¥105.95540 | ¥5,297.77 |
| 70 | ¥103.81257 | ¥7,266.88 |
| 100 | ¥101.58990 | ¥10,158.99 |


