
TZ3516DAAM40 | |
|---|---|
DigiKey Part Number | 4606-TZ3516DAAM40TR-ND - Tape & Reel (TR) 4606-TZ3516DAAM40CT-ND - Cut Tape (CT) 4606-TZ3516DAAM40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3516DAAM40 |
Description | CRYSTAL 38.4MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±8ppm Crystal 10pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±8ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.45000 | ¥39.45 |
| 10 | ¥34.31100 | ¥343.11 |
| 25 | ¥32.44680 | ¥811.17 |
| 50 | ¥31.10540 | ¥1,555.27 |
| 100 | ¥29.82030 | ¥2,982.03 |
| 250 | ¥28.20372 | ¥7,050.93 |
| 500 | ¥28.08860 | ¥14,044.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥24.25533 | ¥72,765.99 |

