
TZ3330A | |
|---|---|
DigiKey Part Number | 4606-TZ3330ATR-ND - Tape & Reel (TR) 4606-TZ3330ACT-ND - Cut Tape (CT) 4606-TZ3330ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3330A |
Description | CRYSTAL 26MHZ 6.8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 6.8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Stability ±15ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 6.8pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.05000 | ¥37.05 |
| 10 | ¥32.20300 | ¥322.03 |
| 25 | ¥30.45000 | ¥761.25 |
| 50 | ¥29.19140 | ¥1,459.57 |
| 100 | ¥27.98480 | ¥2,798.48 |
| 250 | ¥27.33068 | ¥6,832.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥22.76217 | ¥68,286.51 |

