
TZ3088AAAI42 | |
|---|---|
DigiKey Part Number | 4606-TZ3088AAAI42TR-ND - Tape & Reel (TR) 4606-TZ3088AAAI42CT-ND - Cut Tape (CT) 4606-TZ3088AAAI42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3088AAAI42 |
Description | CRYSTAL 96MHZ 9.9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 MHz ±12ppm Crystal 9.9pF 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Operating Mode Fundamental |
Mfr | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 96 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±12ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 9.9pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.05000 | ¥81.05 |
| 10 | ¥70.41100 | ¥704.11 |
| 25 | ¥66.58680 | ¥1,664.67 |
| 50 | ¥65.92180 | ¥3,296.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥53.85835 | ¥161,575.05 |

