
TZ2892B | |
|---|---|
DigiKey Part Number | 4606-TZ2892BTR-ND - Tape & Reel (TR) 4606-TZ2892BCT-ND - Cut Tape (CT) 4606-TZ2892BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2892B |
Description | CRYSTAL 25MHZ 13PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±7ppm Crystal 13pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 30 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±7ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 13pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH100-25.000-13-F-0715-EXT-TR-NS1 | Raltron Electronics | 2,478 | 2151-RH100-25.000-13-F-0715-EXT-TR-NS1CT-ND | ¥2.07000 | Parametric Equivalent |
| XTL571150-M118-108 | Siward | 752 | 3994-XTL571150-M118-108CT-ND | ¥4.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.99000 | ¥22.99 |
| 10 | ¥19.94700 | ¥199.47 |
| 25 | ¥18.86240 | ¥471.56 |
| 50 | ¥18.08320 | ¥904.16 |
| 100 | ¥17.33470 | ¥1,733.47 |
| 250 | ¥16.39412 | ¥4,098.53 |
| 500 | ¥15.94290 | ¥7,971.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.09571 | ¥42,287.13 |
| 6,000 | ¥13.51552 | ¥81,093.12 |

