
TZ2529C | |
|---|---|
DigiKey Part Number | 4606-TZ2529CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZ2529C |
Description | CRYSTAL 50MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TZ2529C Models |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.90156 | ¥11,704.68 |
| 6,000 | ¥3.72828 | ¥22,369.68 |
| 9,000 | ¥3.63953 | ¥32,755.77 |
| 15,000 | ¥3.53941 | ¥53,091.15 |
| 21,000 | ¥3.47990 | ¥73,077.90 |

