
TZ2205EN4442 | |
|---|---|
DigiKey Part Number | 4606-TZ2205EN4442TR-ND - Tape & Reel (TR) 4606-TZ2205EN4442CT-ND - Cut Tape (CT) 4606-TZ2205EN4442DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2205EN4442 |
Description | CRYSTAL 38.4MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Stability ±30ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.72000 | ¥36.72 |
| 10 | ¥31.93900 | ¥319.39 |
| 25 | ¥30.19880 | ¥754.97 |
| 50 | ¥28.95160 | ¥1,447.58 |
| 100 | ¥27.75490 | ¥2,775.49 |
| 250 | ¥27.07764 | ¥6,769.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥22.57461 | ¥67,723.83 |


