
TM0022AA4444 | |
|---|---|
DigiKey Part Number | 4606-TM0022AA4444TR-ND - Tape & Reel (TR) 4606-TM0022AA4444CT-ND - Cut Tape (CT) 4606-TM0022AA4444DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM0022AA4444 |
Description | CRYSTAL 55.2MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55.2 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type MHz Crystal | Mounting Type Surface Mount |
Frequency 55.2 MHz | Package / Case |
Frequency Stability ±30ppm | Supplier Device Package 4-SMD (2x1.6) |
Frequency Tolerance ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Load Capacitance 8pF | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.58000 | ¥44.58 |
| 10 | ¥38.74500 | ¥387.45 |
| 25 | ¥36.63920 | ¥915.98 |
| 50 | ¥35.12440 | ¥1,756.22 |
| 100 | ¥33.67380 | ¥3,367.38 |
| 250 | ¥33.65724 | ¥8,414.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥27.49774 | ¥82,493.22 |

