
TA2130D | |
|---|---|
DigiKey Part Number | 4606-TA2130DTR-ND - Tape & Reel (TR) 4606-TA2130DCT-ND - Cut Tape (CT) 4606-TA2130DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA2130D |
Description | FILTER SAW 2.655GHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.655GHz Frequency Cellular, LTE RF SAW Filter (Surface Acoustic Wave) 3.3dB 70MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 3.3dB |
Manufacturer TST | Applications Cellular, LTE |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 5-SMD, No Lead |
Frequency - Center 2.655GHz | Height (Max) 0.022" (0.55mm) |
Bandwidth 70MHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.53000 | ¥115.53 |
| 10 | ¥94.28600 | ¥942.86 |
| 25 | ¥86.96400 | ¥2,174.10 |
| 50 | ¥81.80340 | ¥4,090.17 |
| 100 | ¥78.13330 | ¥7,813.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥63.83403 | ¥319,170.15 |


