New Product
Process Meter LCD Display DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Process Meter LCD Display DIN Rail
VT-PROC-LV
VT-PROC-LV

VT-PROC-LV

DigiKey Part Number
5737-VT-PROC-LV-ND
Manufacturer
Manufacturer Product Number
VT-PROC-LV
Description
VISTA TOUCH PROCESS METER 12-24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Process Meter LCD Display DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Relay
Manufacturer
Trumeter
Voltage - Supply
12 ~ 24VAC/DC
Packaging
Box
Panel Cutout Dimensions
Square - 92.00mm x 92.00mm
Part Status
Active
Mounting Type
DIN Rail
Type
Process Meter
Termination Style
Screw Terminal
Measuring Type
Frequency
Ingress Protection
IP65 - Dust Tight, Water Resistant
Measuring Range
Multiple
Operating Temperature
-20°C ~ 60°C
Display Type
LCD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,216.63000¥5,216.63
5¥4,609.30000¥23,046.50
10¥4,391.25200¥43,912.52
Manufacturers Standard Package