


APM-VOLT-APO | |
|---|---|
DigiKey Part Number | 5737-APM-VOLT-APO-ND |
Manufacturer | |
Manufacturer Product Number | APM-VOLT-APO |
Description | VOLTMETER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters, Tri Color Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.472" (12.00mm) |
Manufacturer Trumeter | Output Type Analog (2), Digital (2) |
Series | Voltage - Supply 12 ~ 24VAC/DC |
Packaging Box | Panel Cutout Dimensions Square - 68.00mm x 68.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Voltmeter | Termination Style Screw Terminal |
Measuring Type Voltage | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Range 0 ~ 600VAC/DC | Operating Temperature -10°C ~ 60°C |
Display Type LCD - Black Characters, Tri Color Backlight | Base Product Number |
Number of Characters Per Row 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,455.94000 | ¥1,455.94 |
| 10 | ¥1,260.57800 | ¥12,605.78 |
| 25 | ¥1,208.44960 | ¥30,211.24 |
| 50 | ¥1,176.04560 | ¥58,802.28 |






