
UR050-006 | |
|---|---|
DigiKey Part Number | TL512-ND |
Manufacturer | |
Manufacturer Product Number | UR050-006 |
Description | CBL USB2.0 A PLUG-MCR B PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 28 AWG, 28 AWG |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 6.00' (1.83m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.43000 | ¥85.43 |
| 10 | ¥72.62700 | ¥726.27 |
| 25 | ¥68.07880 | ¥1,701.97 |
| 50 | ¥64.82680 | ¥3,241.34 |
| 100 | ¥61.73300 | ¥6,173.30 |
| 250 | ¥57.87012 | ¥14,467.53 |
| 500 | ¥55.11010 | ¥27,555.05 |
| 1,000 | ¥52.48272 | ¥52,482.72 |






