USB 2.0 Cable A Male to Micro B Male 3.00' (914.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UR050-003

DigiKey Part Number
TL510-ND
Manufacturer
Manufacturer Product Number
UR050-003
Description
CBL USB2.0 A PLUG-MCR B PLUG 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bulk
Wire Gauge
28 AWG, 28 AWG
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Reversible
Length
3.00' (914.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Factory Stock: 650
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.15000¥45.15
10¥38.37200¥383.72
25¥35.96680¥899.17
50¥34.24840¥1,712.42
100¥32.61260¥3,261.26
250¥30.57128¥7,642.82
500¥29.11264¥14,556.32
1,000¥27.72408¥27,724.08
2,500¥26.46319¥66,157.98
Manufacturers Standard Package