68 Position Terminator D-Sub, Male Pins SCSI U320 LVD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S140-000

DigiKey Part Number
S140-000-ND
Manufacturer
Manufacturer Product Number
S140-000
Description
TERMINATOR SCSI EXTERNAL 68POS
Customer Reference
Detailed Description
68 Position Terminator D-Sub, Male Pins SCSI U320 LVD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
68
Manufacturer
Eaton Tripp Lite
Type
Active, Single Ended
Packaging
Bulk
Mounting Feature
External
Part Status
Obsolete
Style
SCSI U320 LVD
Connector Type
D-Sub, Male Pins
Features
Jackscrews, LED Indicator
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.