


B032-DPUA2 | |
|---|---|
DigiKey Part Number | 95-B032-DPUA2-ND |
Manufacturer | |
Manufacturer Product Number | B032-DPUA2 |
Description | 2-PORT DISPLAYPORT 1.1/USB KVM S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.0' (1.22m) USB KVM |
Datasheet | Datasheet |
Category | Type USB KVM |
Manufacturer Eaton Tripp Lite | Convert From (Adapter End) DisplayPort 1.2 Female (2), USB - A Female, 3.5mm Female (2) |
Packaging Bulk | Convert To (Adapter End) DisplayPort 1.2 Male (2), USB - A Male (2), 3.5mm Plug Male (4) |
Part Status Active | Length 4.0' (1.22m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥1,392.48000 | ¥13,924.80 |


