
CM650 | |
|---|---|
DigiKey Part Number | 4958-CM650-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CM650 |
Description | 600A AC/DC TRUE RMS CLAMP METER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 600A |
Datasheet | Datasheet |
Category | Type Current Meter, Clamp/Probe |
Manufacturer Triplett | Specifications DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 600A |
Packaging Retail Package | Ratings CAT III 600V |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,019.13000 | ¥1,019.13 |
| 5 | ¥972.87600 | ¥4,864.38 |
| 10 | ¥953.60600 | ¥9,536.06 |
| 25 | ¥928.70080 | ¥23,217.52 |
| 50 | ¥910.29000 | ¥45,514.50 |


