
CM600 | |
|---|---|
DigiKey Part Number | 4958-CM600-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CM600 |
Description | 600A AC TRUE RMS CLAMP METER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 600A |
Datasheet | Datasheet |
Category | Type Current Meter, Clamp/Probe |
Manufacturer Triplett | Specifications DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 600A |
Packaging Retail Package | Ratings CAT III 600V |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥822.21000 | ¥822.21 |
| 5 | ¥784.91800 | ¥3,924.59 |
| 10 | ¥769.37100 | ¥7,693.71 |
| 25 | ¥749.27840 | ¥18,731.96 |
| 50 | ¥734.43120 | ¥36,721.56 |
| 100 | ¥719.87010 | ¥71,987.01 |


