Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 400A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM450

DigiKey Part Number
4958-CM450-ND
Manufacturer
Triplett
Manufacturer Product Number
CM450
Description
400A AC/DC TRUE RMS CLAMP METER
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 400A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Current Meter, Clamp/Probe
Manufacturer
Triplett
Specifications
DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 400A
Packaging
Retail Package
Ratings
CAT III 600V
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥871.59000¥871.59
5¥832.05200¥4,160.26
10¥815.57500¥8,155.75
25¥794.28440¥19,857.11
50¥778.54060¥38,927.03
100¥763.10170¥76,310.17
Manufacturers Standard Package