
CM1050 | |
|---|---|
DigiKey Part Number | 4958-CM1050-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CM1050 |
Description | 1000A AC/DC TRUE RMS CLAMP METER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT IV 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1000A |
Datasheet | Datasheet |
Category | Type Current Meter, Clamp/Probe |
Manufacturer Triplett | Specifications DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1000A |
Packaging Retail Package | Ratings CAT IV 600V |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,311.77000 | ¥1,311.77 |
| 5 | ¥1,252.19600 | ¥6,260.98 |
| 10 | ¥1,227.38900 | ¥12,273.89 |
| 25 | ¥1,195.33280 | ¥29,883.32 |
| 50 | ¥1,171.64460 | ¥58,582.23 |



