Auto Average Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test, Non-Contact Voltage Detection Function Features Auto Off
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9055

DigiKey Part Number
4958-9055-ND
Manufacturer
Manufacturer Product Number
9055
Description
Model 9055 6-in-1 Digital Multim
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Auto Average Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test, Non-Contact Voltage Detection Function Features Auto Off
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Count
4000
Manufacturer
Triplett Test Equipment and Tools
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Packaging
Retail Package
Functions, Extra
Battery Test, Continuity, Diode Test, Non-Contact Voltage Detection
Part Status
Active
Features
Auto Off
Style
Handheld
Ranging
Auto
Type
Digital (DMM)
Response
Average
Display Digits
3.75
Ratings
CAT IV 600V
Display Type
LCD
Includes
Battery, Clips, Test Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,380.22000¥1,380.22
5¥1,317.53600¥6,587.68
10¥1,291.42800¥12,914.28
25¥1,257.69600¥31,442.40
50¥1,232.76280¥61,638.14
Manufacturers Standard Package