
WSX120-2000 | |
|---|---|
DigiKey Part Number | 237-2141-ND |
Manufacturer | |
Manufacturer Product Number | WSX120-2000 |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | WSX120-2000 Models |
Category | Power (Watts) 24 W |
Manufacturer Triad Magnetics | No Load Power Consumption 100mW (Max) |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized International | Operating Temperature 0°C ~ 45°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Input Type Multi-Blade (Included) | Cord Length 72" (1.83m) |
Voltage - Input 90 ~ 264 VAC | Input Connector Multi-Blade |
Voltage - Output 12V | Size / Dimension 3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm) |
Current - Output (Max) 2A | Approval Agency CE, cETLus, FCC, GS, RCM |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥167.38000 | ¥167.38 |
| 5 | ¥153.90400 | ¥769.52 |
| 10 | ¥148.43800 | ¥1,484.38 |
| 25 | ¥141.51960 | ¥3,537.99 |
| 50 | ¥136.49960 | ¥6,824.98 |
| 100 | ¥131.65750 | ¥13,165.75 |
| 250 | ¥125.51968 | ¥31,379.92 |
| 500 | ¥121.06746 | ¥60,533.73 |



