9V 32 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9V 32 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
WSU120 3000 Series

WSU090-3500-R

DigiKey Part Number
237-1442-ND
Manufacturer
Manufacturer Product Number
WSU090-3500-R
Description
AC/DC WALL MOUNT ADAPTER 9V 32W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9V 32 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WSU090-3500-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
32 W
Manufacturer
Triad Magnetics
No Load Power Consumption
100mW (Max)
Series
Polarization
Negative Center
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
Level VI
Region Utilized
North America
Operating Temperature
0°C ~ 40°C
Form
Wall Mount (Class II)
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Input Type
Fixed Blade
Cord Length
60" (1.52m)
Voltage - Input
90 ~ 264 VAC
Input Connector
NEMA 1-15P
Voltage - Output
9V
Size / Dimension
3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)
Current - Output (Max)
3.5A
Approval Agency
cETLus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 147
Factory Stock: 560
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥196.83000¥196.83
5¥180.98000¥904.90
10¥174.55500¥1,745.55
25¥166.41880¥4,160.47
50¥160.51560¥8,025.78
100¥154.82260¥15,482.26
250¥147.60456¥36,901.14
500¥142.36948¥71,184.74
Manufacturers Standard Package