


WSU090-2500-R | |
|---|---|
DigiKey Part Number | 237-1428-ND |
Manufacturer | |
Manufacturer Product Number | WSU090-2500-R |
Description | AC/DC WALL MOUNT ADAPTER 9V 23W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9V 23 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU090-2500-R Models |
Category | Power (Watts) 23 W |
Manufacturer Triad Magnetics | No Load Power Consumption 100mW (Max) |
Series | Polarization Negative Center |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Input Type Fixed Blade | Cord Length 72" (1.83m) |
Voltage - Input 90 ~ 264 VAC | Input Connector NEMA 1-15P |
Voltage - Output 9V | Size / Dimension 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) |
Current - Output (Max) 2.5A | Approval Agency cETLus |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.02000 | ¥128.02 |
| 5 | ¥117.71600 | ¥588.58 |
| 10 | ¥113.54700 | ¥1,135.47 |
| 25 | ¥108.25080 | ¥2,706.27 |
| 50 | ¥104.41040 | ¥5,220.52 |
| 100 | ¥100.70790 | ¥10,070.79 |
| 250 | ¥96.01332 | ¥24,003.33 |
| 500 | ¥92.60758 | ¥46,303.79 |



