5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
WSU120 1500 Series

WSU050-3000-R

DigiKey Part Number
237-1388-ND
Manufacturer
Manufacturer Product Number
WSU050-3000-R
Description
AC/DC WALL MOUNT ADAPTER 5V 15W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WSU050-3000-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Manufacturer
Triad Magnetics
No Load Power Consumption
100mW (Max)
Series
Polarization
Negative Center
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
Level VI
Region Utilized
North America
Operating Temperature
0°C ~ 40°C
Form
Wall Mount (Class II)
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Input Type
Fixed Blade
Cord Length
60" (1.52m)
Voltage - Input
90 ~ 264 VAC
Input Connector
NEMA 1-15P
Voltage - Output
5V
Size / Dimension
3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)
Current - Output (Max)
3A
Approval Agency
cETLus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 237
Factory Stock: 546
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.80000¥102.80
5¥94.56000¥472.80
10¥91.20200¥912.02
25¥86.95400¥2,173.85
50¥83.86940¥4,193.47
100¥80.89380¥8,089.38
250¥77.12268¥19,280.67
500¥74.38730¥37,193.65
Manufacturers Standard Package