600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1.05 Audio Transformer 300Hz ~ 3.5kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TY-311P-B

DigiKey Part Number
TY-311P-B-ND
Manufacturer
Manufacturer Product Number
TY-311P-B
Description
AUDIO XFMR 600 / 600 TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1.05 Audio Transformer 300Hz ~ 3.5kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TY-311P-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
300Hz ~ 3.5kHz
Manufacturer
Triad Magnetics
Frequency Response
±0.5dB
Series
Voltage - Isolation
1500VAC
Packaging
Bulk
Insertion Loss
1dB Typ
Part Status
Active
Return Loss
26dB Typ
Turns Ratio - Primary:Secondary
1:1.05
Power Level
-45dB ~ 7dB
Impedance - Primary (Ohms)
600
Operating Temperature
-20°C ~ 85°C
Impedance - Secondary (Ohms)
600
Mounting Type
Through Hole
DC Resistance (DCR) - Primary
38Ohm
Size / Dimension
0.812" L x 0.715" W (20.62mm x 18.16mm)
DC Resistance (DCR) - Secondary
53Ohm
Height - Seated (Max)
0.740" (18.80mm)
Transformer Type
Data/Voice Coupling
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 853
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.07000¥46.07
Manufacturers Standard Package