600CT Impedance Primary Ohms 600CT Impedance Secondary Ohms 1:1.05 Audio Transformer 300Hz ~ 3.5kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TY-304P

DigiKey Part Number
237-1127-ND
Manufacturer
Manufacturer Product Number
TY-304P
Description
AUDIO XFMR 600CT / 600CT TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600CT Impedance Primary Ohms 600CT Impedance Secondary Ohms 1:1.05 Audio Transformer 300Hz ~ 3.5kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TY-304P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
300Hz ~ 3.5kHz
Manufacturer
Triad Magnetics
Frequency Response
±0.5dB
Series
Voltage - Isolation
1500VAC
Packaging
Bulk
Insertion Loss
1dB Typ
Part Status
Active
Return Loss
26dB Typ
Turns Ratio - Primary:Secondary
1:1.05
Power Level
-45dB ~ 7dB
Impedance - Primary (Ohms)
600CT
Operating Temperature
-20°C ~ 85°C
Impedance - Secondary (Ohms)
600CT
Mounting Type
Through Hole
DC Resistance (DCR) - Primary
42Ohm
Size / Dimension
0.790" L x 0.812" W (20.07mm x 20.62mm)
DC Resistance (DCR) - Secondary
60Ohm
Height - Seated (Max)
0.740" (18.80mm)
Transformer Type
Data/Voice Coupling
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,550
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.57000¥66.57
10¥60.03900¥600.39
25¥57.60680¥1,440.17
50¥55.81920¥2,790.96
100¥54.07970¥5,407.97
250¥51.85144¥12,962.86
500¥50.21922¥25,109.61
1,000¥48.63223¥48,632.23
Manufacturers Standard Package