50kCT Impedance Primary Ohms 1kCT Impedance Secondary Ohms 7.1:1 Audio Transformer 300Hz ~ 100kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-5

DigiKey Part Number
237-1138-ND
Manufacturer
Manufacturer Product Number
SP-5
Description
AUDIO XFMR 50KCT / 1KCT TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50kCT Impedance Primary Ohms 1kCT Impedance Secondary Ohms 7.1:1 Audio Transformer 300Hz ~ 100kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SP-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transformer Type
Audio Coupling
Manufacturer
Triad Magnetics
Frequency Range
300Hz ~ 100kHz
Series
Frequency Response
±2dB
Packaging
Bulk
Voltage - Isolation
1000VRMS @ 1 Second
Part Status
Active
Power Level
25mW
Turns Ratio - Primary:Secondary
7.1:1
Operating Temperature
-40°C ~ 85°C
Impedance - Primary (Ohms)
50kCT
Mounting Type
Through Hole
Impedance - Secondary (Ohms)
1kCT
Size / Dimension
0.410" L x 0.310" W (10.41mm x 7.87mm)
DC Resistance (DCR) - Primary
3.8kOhm
Height - Seated (Max)
0.465" (11.80mm)
DC Resistance (DCR) - Secondary
75Ohm
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Factory Stock: 230
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥179.98000¥179.98
10¥162.09300¥1,620.93
25¥155.40840¥3,885.21
50¥150.51380¥7,525.69
100¥145.75690¥14,575.69
250¥139.67416¥34,918.54
500¥135.22652¥67,613.26
Manufacturers Standard Package