25kCT, 20kCT Impedance Primary Ohms 1kCT, 800CT Impedance Secondary Ohms 5:1 Audio Transformer 300Hz ~ 100kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25kCT, 20kCT Impedance Primary Ohms 1kCT, 800CT Impedance Secondary Ohms 5:1 Audio Transformer 300Hz ~ 100kHz Through Hole
SP-xx

SP-13

DigiKey Part Number
237-1139-ND
Manufacturer
Manufacturer Product Number
SP-13
Description
XFMR 25KCT 20KCT / 1KCT 800CT TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25kCT, 20kCT Impedance Primary Ohms 1kCT, 800CT Impedance Secondary Ohms 5:1 Audio Transformer 300Hz ~ 100kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SP-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transformer Type
Audio Coupling
Manufacturer
Triad Magnetics
Frequency Range
300Hz ~ 100kHz
Series
Frequency Response
±2dB
Packaging
Bulk
Voltage - Isolation
1000VRMS @ 1 Second
Part Status
Active
Power Level
40mW
Turns Ratio - Primary:Secondary
5:1
Operating Temperature
-40°C ~ 85°C
Impedance - Primary (Ohms)
25kCT, 20kCT
Mounting Type
Through Hole
Impedance - Secondary (Ohms)
1kCT, 800CT
Size / Dimension
0.410" L x 0.310" W (10.41mm x 7.87mm)
DC Resistance (DCR) - Primary
1.7kOhm
Height - Seated (Max)
0.465" (11.80mm)
DC Resistance (DCR) - Secondary
115Ohm
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥173.52000¥173.52
10¥156.31500¥1,563.15
25¥149.87680¥3,746.92
50¥145.15920¥7,257.96
100¥140.57370¥14,057.37
250¥134.70880¥33,677.20
500¥130.42118¥65,210.59
Manufacturers Standard Package