N-6U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N-6U

DigiKey Part Number
237-1870-ND
Manufacturer
Manufacturer Product Number
N-6U
Description
XFRMR NON-ISOL 230V-115V 200VA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Primary
230V
Manufacturer
Triad Magnetics
Voltage - Secondary
115V
Series
Power - Max
200VA
Packaging
Box
1st Connector
Wire Leads
Part Status
Active
2nd Connector
Wire Leads
Type
Autotransformer (Non-Isolated)
Weight
3.6 lbs (1.6 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥487.66000¥487.66
10¥438.48500¥4,384.85
25¥420.17880¥10,504.47
50¥406.79660¥20,339.83
100¥393.80460¥39,380.46
Manufacturers Standard Package