


FS24-1500 | |
|---|---|
DigiKey Part Number | FS24-1500-ND |
Manufacturer | |
Manufacturer Product Number | FS24-1500 |
Description | PWR XFMR LAMINATED 36VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 36VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 3A, Series 1.5A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS24-1500 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 36VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 66.68mm L x 55.55mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 39.67mm |
Voltage - Secondary (Full Load) Parallel 12V, Series 24V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 3A, Series 1.5A | Weight 1.1 lbs (499 g) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST-7-24 | Signal Transformer | 249 | 595-1216-ND | ¥236.47000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥167.58000 | ¥167.58 |


