




F-13X | |
|---|---|
DigiKey Part Number | 237-1911-ND |
Manufacturer | |
Manufacturer Product Number | F-13X |
Description | PWR XFMR LAMINATED 3.78VA CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 3.78VA Power Transformer 115V Primary 6.3V Secondary 680mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-13X Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 3.78VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 60.32mm L x 34.93mm W |
Voltage - Primary 115V | Height - Seated (Max) 34.93mm |
Voltage - Secondary (Full Load) 6.3V | Voltage - Isolation 1500Vrms |
Current - Output (Max) 680mA | Weight 0.37 lb (167.83 g) |
Primary Winding(s) Single |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.16000 | ¥90.16 |
| 10 | ¥81.30000 | ¥813.00 |
| 25 | ¥77.98160 | ¥1,949.54 |
| 50 | ¥75.55140 | ¥3,777.57 |
| 100 | ¥73.18590 | ¥7,318.59 |
| 250 | ¥70.15760 | ¥17,539.40 |
| 500 | ¥67.94016 | ¥33,970.08 |
| 1,000 | ¥65.78575 | ¥65,785.75 |


