
CST306-3A | |
|---|---|
DigiKey Part Number | 237-1108-ND |
Manufacturer | |
Manufacturer Product Number | CST306-3A |
Description | CURR SENSE XFMR 25A T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 A Current Sense Transformer 20kHz ~ 200kHz 3.75Ohm Max 55 mH Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CST306-3A Models |
Category | Inductance 55 mH |
Manufacturer Triad Magnetics | ET (Volt-Time) 2000VµS |
Series | Current Ratio 200:1 |
Packaging Bulk | DC Resistance (DCR) 3.75Ohm Max |
Part Status Active | Mounting Type Through Hole |
Frequency Range 20kHz ~ 200kHz | Size / Dimension 0.690" L x 0.385" W (17.53mm x 9.78mm) |
Type Non-Invasive (Solid Core) | Height - Seated (Max) 0.915" (23.24mm) |
Current Rating (Amps) 25 A | Termination Style PC Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.33000 | ¥28.33 |
| 10 | ¥25.63600 | ¥256.36 |
| 25 | ¥24.61480 | ¥615.37 |
| 50 | ¥23.86400 | ¥1,193.20 |
| 100 | ¥23.13200 | ¥2,313.20 |
| 250 | ¥22.19196 | ¥5,547.99 |
| 500 | ¥21.50254 | ¥10,751.27 |
| 1,000 | ¥20.83111 | ¥20,831.11 |


