
CST206-3T | |
|---|---|
DigiKey Part Number | 237-1101-ND |
Manufacturer | |
Manufacturer Product Number | CST206-3T |
Description | CURR SENSE XFMR 70A T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 A Current Sense Transformer 20kHz ~ 200kHz 12.4Ohm Max 130 mH Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CST206-3T Models |
Category | Inductance 130 mH |
Manufacturer Triad Magnetics | ET (Volt-Time) 6000VµS |
Series | Current Ratio 300:1 |
Packaging Bulk | DC Resistance (DCR) 12.4Ohm Max |
Part Status Active | Mounting Type Through Hole |
Frequency Range 20kHz ~ 200kHz | Size / Dimension 1.075" L x 0.400" W (27.31mm x 10.16mm) |
Type Non-Invasive (Solid Core) | Height - Seated (Max) 1.225" (31.12mm) |
Current Rating (Amps) 70 A | Termination Style PC Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.35000 | ¥31.35 |
| 10 | ¥28.37500 | ¥283.75 |
| 25 | ¥27.23960 | ¥680.99 |
| 50 | ¥26.40780 | ¥1,320.39 |
| 100 | ¥25.59660 | ¥2,559.66 |
| 250 | ¥24.55428 | ¥6,138.57 |
| 500 | ¥23.78992 | ¥11,894.96 |
| 1,000 | ¥23.04597 | ¥23,045.97 |


