24V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R90DM-240

DigiKey Part Number
364-1633-ND
Manufacturer
Manufacturer Product Number
L6R90DM-240
Description
AC/DC DESKTOP ADAPTER 24V 90W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
150mW (Max)
Manufacturer
Tri-Mag, LLC
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class II)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C8
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.94" L x 2.52" W x 1.38" H (150.9mm x 64.0mm x 35.1mm)
Voltage - Output
24V
Approval Agency
CE, cULus, EN, FCC, TUV
Current - Output (Max)
3.75A
Standard Number
60601-1
Power (Watts)
90 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥632.82000¥632.82
5¥584.06000¥2,920.30
Manufacturers Standard Package