
L6R65DM-120-C8 | |
|---|---|
DigiKey Part Number | 364-1623-ND |
Manufacturer | |
Manufacturer Product Number | L6R65DM-120-C8 |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.69" L x 2.36" W x 1.42" H (119.1mm x 59.9mm x 36.1mm) |
Voltage - Output 12V | Approval Agency CE, cULus, EN, FCC, TUV |
Current - Output (Max) 5A | Standard Number 60601-1 |
Power (Watts) 60 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥371.06000 | ¥371.06 |
| 5 | ¥341.19400 | ¥1,705.97 |
| 10 | ¥329.09500 | ¥3,290.95 |
| 40 | ¥306.16450 | ¥12,246.58 |
| 80 | ¥295.30438 | ¥23,624.35 |
| 120 | ¥289.13375 | ¥34,696.05 |
| 280 | ¥276.64664 | ¥77,461.06 |

