
L6R06H-090 | |
|---|---|
DigiKey Part Number | 364-1253-ND |
Manufacturer | |
Manufacturer Product Number | L6R06H-090 |
Description | AC/DC WALL MOUNT ADAPTER 9V 6W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 10°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm) |
Voltage - Output 9V | Approval Agency cUL, FCC, UL |
Current - Output (Max) 670mA | Standard Number 62368-1 |
Power (Watts) 6 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.60000 | ¥63.60 |
| 5 | ¥58.45200 | ¥292.26 |
| 10 | ¥56.37700 | ¥563.77 |
| 25 | ¥53.74840 | ¥1,343.71 |
| 50 | ¥51.84120 | ¥2,592.06 |
| 100 | ¥50.00210 | ¥5,000.21 |
| 300 | ¥47.22057 | ¥14,166.17 |
| 500 | ¥45.98036 | ¥22,990.18 |






