18V 59 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM60-180

DigiKey Part Number
2103-ICM60-180-ND
Manufacturer
Manufacturer Product Number
ICM60-180
Description
AC/DC WALL MOUNT ADAPTER 18V 59W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18V 59 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Tri-Mag, LLC
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
39.4" (1.00m)
Form
Wall Mount (Class II)
Input Connector
NEMA 1-15P, Multi-Blade (Sold Separately)
Input Type
Fixed Blade, Multi-Blade (Sold Separately)
Size / Dimension
4.62" L x 2.14" W x 1.40" H (117.3mm x 54.4mm x 35.6mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
cUL, FCC, UL
Voltage - Output
18V
Standard Number
62368-1
Current - Output (Max)
3.3A
Weight
0.441 lb (200.03 g)
Power (Watts)
59 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 225
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥203.69000¥203.69
5¥187.26600¥936.33
10¥180.63300¥1,806.33
25¥172.21120¥4,305.28
50¥166.10280¥8,305.14
100¥160.21050¥16,021.05
250¥152.74252¥38,185.63
500¥147.32502¥73,662.51
Manufacturers Standard Package