
ICM30-300 | |
|---|---|
DigiKey Part Number | 2103-ICM30-300-ND |
Manufacturer | |
Manufacturer Product Number | ICM30-300 |
Description | AC/DC WALL MOUNT ADAPTER 30V 30W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade, Multi-Blade (Sold Separately) | Input Connector NEMA 1-15P, Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.84" L x 1.70" W x 1.20" H (72.1mm x 43.2mm x 30.5mm) |
Voltage - Output 30V | Approval Agency cUL, FCC, UL |
Current - Output (Max) 1A | Standard Number 62368-1 |
Power (Watts) 30 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.43000 | ¥107.43 |
| 5 | ¥98.81000 | ¥494.05 |
| 10 | ¥95.30300 | ¥953.03 |
| 25 | ¥90.86080 | ¥2,271.52 |
| 50 | ¥87.63880 | ¥4,381.94 |
| 100 | ¥84.52930 | ¥8,452.93 |
| 250 | ¥80.58912 | ¥20,147.28 |
| 500 | ¥77.73052 | ¥38,865.26 |





