
SC50BSWH04 | |
|---|---|
DigiKey Part Number | 2240-SC50BSWH04-ND |
Manufacturer | |
Manufacturer Product Number | SC50BSWH04 |
Description | ESD Cleanroom Shoe Cover - L |
Customer Reference | |
Detailed Description | Rubber Shoe Large White ESD Safe |
Datasheet | Datasheet |
Category | Clothing Type Shoe |
Manufacturer Transforming Technologies | Size Large |
Series | Material Rubber |
Packaging Retail Package | Color White |
Part Status Active | Features ESD Safe |

