
JKV9024SPLB | |
|---|---|
DigiKey Part Number | 2240-JKV9024SPLB-ND |
Manufacturer | |
Manufacturer Product Number | JKV9024SPLB |
Description | SMOCK JACKET POLY BLE LG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps Large Blue Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size Large |
Series | Material Polyester |
Packaging Box | Color Blue |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |


