
DK-GL9101 | |
|---|---|
DigiKey Part Number | 3641-DK-GL9101-ND |
Manufacturer | |
Manufacturer Product Number | DK-GL9101 |
Description | GLOVES POLY WHT SMALL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Gloves Small White |
Datasheet | Datasheet |
Category | Clothing Type Gloves |
Manufacturer Transforming Technologies | Size Small |
Series | Material Polyester |
Packaging Bag | Color White |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥408.90000 | ¥408.90 |
| 10 | ¥370.90100 | ¥3,709.01 |
| 25 | ¥359.12800 | ¥8,978.20 |
| 50 | ¥351.20520 | ¥17,560.26 |
| 100 | ¥344.00800 | ¥34,400.80 |
| 250 | ¥335.47864 | ¥83,869.66 |

