Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXM 035-105

DigiKey Part Number
1951-3259-ND
Manufacturer
Manufacturer Product Number
TXM 035-105
Description
AC/DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TXM 035-105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
80%
Packaging
Box
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.50" W x 1.30" H (101.6mm x 63.5mm x 33.0mm)
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Approval Agency
CE, cURus
Voltage - Output 1
5V
Minimum Load Required
No
Current - Output 1
6 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Factory Stock: 69
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥277.21000¥277.21
5¥264.02800¥1,320.14
10¥258.54500¥2,585.45
25¥251.46760¥6,286.69
50¥246.24080¥12,312.04
100¥241.12500¥24,112.50
250¥234.52452¥58,631.13
Manufacturers Standard Package